
* Images are for reference only
744235110
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744235110
- JLCPCB Part #
- C2651117
- Package
- SMD-4P,4.5x3.2mm
- Description
- -40℃~+125℃ 11uH@100kHz 2 450mA 5kΩ@100MHz 800mΩ SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$1.6807
10+
$1.3968
30+
$1.2404
100+
$1.0630
500+
$0.9855
1000+
$0.9501
Related Products
Welcome back, may I help you?