
* Images are for reference only
744227S
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744227S
- JLCPCB Part #
- C2651119
- Package
- SMD-4P,9.2x6mm
- Description
- -40℃~+125℃ 160mΩ 1A 2 5.5kΩ@30MHz 51uH@1kHz SMD-4P,9.2x6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 654
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 522
In-stock Item Pricing
Qty Unit Price
1+
$1.3743
10+
$1.1307
30+
$0.9968
100+
$0.8452
500+
$0.7791
1000+
$0.7484
Related Products
Welcome back, may I help you?