
* Images are for reference only
744203
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744203
- JLCPCB Part #
- C5349485
- Package
- SMD-8
- Description
- -40℃~+125℃ 4 400mA 500V 500uH@100kHz 80V SMD-8 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 177
In-stock Item Pricing
Qty Unit Price
1+
$4.7926
10+
$4.1015
30+
$3.6907
100+
$3.2751
500+
$3.0850
1000+
$2.9980
Related Products
Welcome back, may I help you?