This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SI5351A-B06398-GTR

Extended
Manufacturer
Skyworks Solutions
MFR.Part #
SI5351A-B06398-GTR
JLCPCB Part #
C6488775
Package
MSOP-10
Description
-40℃~+85℃ 2.5V~3.6V 200MHz 8 I2C MSOP-10 Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3646
200+ $0.9439
500+ $0.9133
1000+ $0.8972
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons