
* Images are for reference only
SI5332FD12918-GM2R
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI5332FD12918-GM2R
- JLCPCB Part #
- C6488268
- Package
- QFN-40(6x6)
- Description
- -40℃~+85℃ 1.71V~3.63V 200MHz QFN-40(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.1948
200+
$12.8457
500+
$12.4173
1000+
$12.2048
Welcome back, may I help you?