
* Images are for reference only
74408943047
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74408943047
- JLCPCB Part #
- C2041393
- Package
- SMD,4.8x4.8mm
- Description
- 2.2A 3.2A 4.7uH 52mΩ ±20% SMD,4.8x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 183
In-stock Item Pricing
Qty Unit Price
1+
$1.4998
10+
$1.3645
30+
$1.2808
100+
$1.1938
500+
$1.1551
1000+
$1.1390
Welcome back, may I help you?