This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74406043330

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74406043330
JLCPCB Part #
C2045081
Package
SMD,4.8x4.8mm
Description
209mΩ 33uH 640mA 990mA ±20% SMD,4.8x4.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 60

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 59

In-stock Item Pricing

Qty Unit Price
1+ $0.8259
10+ $0.8049
30+ $0.7920
100+ $0.7791

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons