
* Images are for reference only
744043003
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744043003
- JLCPCB Part #
- C1331023
- Package
- SMD,4.8x4.8mm
- Description
- 1.8A 2.15A 3.3uH 35mΩ ±30% SMD,4.8x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 284
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 279
In-stock Item Pricing
Qty Unit Price
1+
$1.0860
10+
$0.9779
30+
$0.9182
100+
$0.8504
500+
$0.8198
1000+
$0.8069
Related Products
Welcome back, may I help you?