
* Images are for reference only
744031101
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744031101
- JLCPCB Part #
- C2047689
- Package
- SMD,3.8x3.8mm
- Description
- 100uH 180mA 2.4Ω 250mA ±30% SMD,3.8x3.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.0936
10+
$1.7630
30+
$1.5565
100+
$1.3436
500+
$1.2485
1000+
$1.2065
Related Products
Welcome back, may I help you?