
* Images are for reference only
744031100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744031100
- JLCPCB Part #
- C2045791
- Package
- SMD,3.8x3.8mm
- Description
- 10uH 185mΩ 560mA 740mA ±30% SMD,3.8x3.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$0.9650
10+
$0.7894
30+
$0.6944
100+
$0.5848
500+
$0.5381
1000+
$0.5156
Related Products
Welcome back, may I help you?