This website requires JavaScript.
no-image

* Images are for reference only

CGS303U025W3C

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGS303U025W3C
JLCPCB Part #
C6483550
Package
Bolt,D63.5xL79.38mm
Description
-10%~+75% -40℃~+85℃ 25V 29mΩ@120Hz 30000uF 63.5mm 79.38mm 8.4A@120Hz Bolt,D63.5xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $122.6944
200+ $48.9562
500+ $47.3208
1000+ $46.5119
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons