
* Images are for reference only
SFM210-LPPE-S02-SD-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-S02-SD-BK
- JLCPCB Part #
- C6479445
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 2.2mm 2P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5842
200+
$0.6331
500+
$0.6122
1000+
$0.6009
Related Products

SFM210-LPPE-S42-SD-BK
Sullins Connector Solutions
$9.7635

SFM210-LPPE-S36-SD-BK
Sullins Connector Solutions
$8.7305

SFM210-LPPE-S38-SD-BK
Sullins Connector Solutions
$9.1337

BKS-141-01-L-V-A
Samtec
$28.4004

CLM-119-02-L-D-BE-P-TR
Samtec
$9.0646

SFM210-LPPE-D29-SP-BK
Sullins Connector Solutions
$12.1992
Welcome back, may I help you?