This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFM210-LPPE-D18-SP-BK

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SFM210-LPPE-D18-SP-BK
JLCPCB Part #
C6479425
Package
SMD,P=1mm
Description
-40℃~+125℃ 1A 1mm 1mm 2 2.2mm 36P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.2592
200+ $3.2957
500+ $3.1860
1000+ $3.1311
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons