
* Images are for reference only
853-41-016-10-021000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 853-41-016-10-021000
- JLCPCB Part #
- C6475912
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm 16P 2 4.01mm Through Hole Tin Plugin,P=1.27mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3491
196+
$6.9236
490+
$6.6913
980+
$6.5767
Welcome back, may I help you?