
* Images are for reference only
833-13-034-10-002000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 833-13-034-10-002000
- JLCPCB Part #
- C6474831
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 34P 3A 4.55mm Gold Through Hole Plugin,P=2mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.0252
195+
$11.1834
495+
$10.8097
1005+
$10.6245
Welcome back, may I help you?