This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

832-90-004-10-001000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
832-90-004-10-001000
JLCPCB Part #
C6474695
Package
Plugin,P=2mm
Description
2 2mm 2mm 4P Black Brass Alloy Through Hole Tin-Lead Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.0203
200+ $5.5946
500+ $5.4076
1000+ $5.3157
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons