
* Images are for reference only
830-90-005-10-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 830-90-005-10-001000
- JLCPCB Part #
- C6473883
- Package
- Plugin,P=2mm
- Description
- 1 2mm 5P Black Brass Alloy Through Hole Tin-Lead Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 102
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8906
204+
$3.1485
510+
$3.0438
1020+
$2.9922
Welcome back, may I help you?