
* Images are for reference only
BF080-08-A-0-L-C
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF080-08-A-0-L-C
- JLCPCB Part #
- C6470907
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 2 2.79mm 250V 2A 2mm 2mm 8P Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7864
200+
$0.3133
500+
$0.3036
1200+
$0.2988
Welcome back, may I help you?