
* Images are for reference only
BC032-05-A-2-0200-0200-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC032-05-A-2-0200-0200-L-D
- JLCPCB Part #
- C6470057
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 1A 1mm 250V 5P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6288
200+
$0.6512
500+
$0.6287
1000+
$0.6175
Related Products
Welcome back, may I help you?