
* Images are for reference only
800-40-035-20-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 800-40-035-20-001000
- JLCPCB Part #
- C6468889
- Package
- Push-Pull,P=2.54mm
- Description
- 1 2.54mm 35P Black Brass Alloy Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6493
200+
$8.6389
500+
$8.3497
1000+
$8.2083
Related Products
Welcome back, may I help you?