This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

800-10-036-10-002000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
800-10-036-10-002000
JLCPCB Part #
C6468723
Package
Plugin,P=2.54mm
Description
1 2.54mm 36P Black Brass Alloy Gold Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 6

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3767
200+ $2.1455
500+ $2.0731
1000+ $2.0392
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons