
* Images are for reference only
510-91-289-17-000001
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 510-91-289-17-000001
- JLCPCB Part #
- C6455854
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 289P Beryllium Copper Gold PGA Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$110.3680
200+
$44.0384
500+
$42.5670
1000+
$41.8403
Related Products
Welcome back, may I help you?