
* Images are for reference only
HX25068-34A
Extended
- Manufacturer
- HX(Zhejiang Yueqing Hongxing Elec)
- MFR.Part #
- HX25068-34A
- JLCPCB Part #
- C704729
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 17 2 2.5mm 2.5mm 250V 2x17P 34P 3A PA66 Phosphor bronze Through Hole Tin White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.4351
10+
$0.3433
30+
$0.3030
300+
$0.2401
600+
$0.2176
900+
$0.2047
Related Products
Welcome back, may I help you?