
* Images are for reference only
IMP705ESA/T
Extended
- Manufacturer
- Daily Silver Imp Microelectronics
- MFR.Part #
- IMP705ESA/T
- JLCPCB Part #
- C72837
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Tj) 1 1.2V~5.5V 200ms 4.65V Active Low Open Drain Power Supervisor Yes Yes SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4801
10+
$0.3835
30+
$0.3416
100+
$0.2884
500+
$0.2659
1000+
$0.2514
3000+
$0.2481
6000+
$0.2465
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?