
* Images are for reference only
HX39601-5A3
Extended
- Manufacturer
- HX(Zhejiang Yueqing Hongxing Elec)
- MFR.Part #
- HX39601-5A3
- JLCPCB Part #
- C702905
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x5P 250V 3.96mm 5 5P 7.5A Glass Fiber Reinforced PA9T Phosphor bronze Through Hole Tin UL94V-0 VH White 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.0658
100+
$0.0519
300+
$0.0448
1000+
$0.0396
5000+
$0.0354
10000+
$0.0333
Related Products
Welcome back, may I help you?