
* Images are for reference only
BAS3007ARPPE6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAS3007ARPPE6327
- JLCPCB Part #
- C6430958
- Package
- SOT-143
- Description
- 30V 350uA@30V 5A 600mV@700mA 900mA SOT-143 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 777
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 772
In-stock Item Pricing
Qty Unit Price
1+
$0.5042
10+
$0.3934
30+
$0.3452
100+
$0.2858
500+
$0.2585
1000+
$0.2441
Related Products
Welcome back, may I help you?