
* Images are for reference only
416F27112AKR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 416F27112AKR
- JLCPCB Part #
- C6416249
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 120Ω 27.12MHz 8pF ±10ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0757
200+
$0.4297
500+
$0.4151
1000+
$0.4087
Related Products

416F27012AKR
CTS Electronic Components
$1.0757

416F27112ADR
CTS Electronic Components
$1.0757

416F27111AKR
CTS Electronic Components
$1.0757

SXT1147AA48-32.000M
Suntsu Electronics, Inc.
$0.9659

SXT1148FD17-26.000M
Suntsu Electronics, Inc.
$0.9610

SXT11410CA16-38.400M
Suntsu Electronics, Inc.
$0.9610
Welcome back, may I help you?