* Images are for reference only
409CNQ135
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 409CNQ135
- JLCPCB Part #
- C6415476
- Package
- -
- Description
- 135V 1 pair of common cathodes 1.03V@200A 200A - Schottky Diodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
409CNQ135 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 409CNQ135 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
409CNQ135 symbol, PCB footprint from the free EasyEDA PCB design tool.
409CNQ135 datasheets or manufacturer documentation.
Datasheet: 409CNQ135 Datasheet (PDF)
Minimum: 1
Full Reel: 9
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing
Featured Products
12CWQ20FN
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.29
SMBJ9.0CA
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.09
SBL560
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.14
P6KE22CA
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.10
84CNQ035S2
SMC(Sangdest Microelectronicstronic (Nanjing))
$35.42
SD066SC100A.T
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.95