
* Images are for reference only
399-13-109-10-003000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 399-13-109-10-003000
- JLCPCB Part #
- C6414740
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 2.54mm 3A 9P Gold Right Angle Push-Pull,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3737
200+
$7.3321
500+
$7.0873
1000+
$6.9649
Related Products

399-13-159-10-003000
Mill-Max Mfg. Corp.
$34.8998

399-13-101-10-003000
Mill-Max Mfg. Corp.
$13.9023

399-11-119-10-003000
Mill-Max Mfg. Corp.
$21.9044

803-93-012-20-001000
Mill-Max Mfg. Corp.
$18.5428

PPPC081LGBN-RC
Sullins Connector Solutions
$0.4345

803-47-060-20-001000
Mill-Max Mfg. Corp.
$31.7283
Welcome back, may I help you?