
* Images are for reference only
870-10-016-20-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 870-10-016-20-001000
- JLCPCB Part #
- C6413975
- Package
- Push-Pull,P=1.78mm
- Description
- 1 1.78mm 16P Black Brass Alloy Gold Right Angle Push-Pull,P=1.78mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.2296
200+
$9.6687
500+
$9.3458
1000+
$9.1851
Related Products
Welcome back, may I help you?