
* Images are for reference only
831-47-016-10-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 831-47-016-10-001000
- JLCPCB Part #
- C6412305
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 16P 2mm 3A 4.2mm Through Hole Tin Plugin,P=2mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9386
200+
$6.3600
500+
$6.1480
1000+
$6.0420
Welcome back, may I help you?