
* Images are for reference only
316-91-133-41-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 316-91-133-41-001000
- JLCPCB Part #
- C6406273
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 15.09mm 2.54mm 33P 3A Through Hole Tin-Lead Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.5235
200+
$9.3859
500+
$9.0733
1000+
$8.9186
Welcome back, may I help you?