
* Images are for reference only
210-47-624-41-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 210-47-624-41-001000
- JLCPCB Part #
- C6400522
- Package
- -
- Description
- -55℃~+125℃ 2.54mm 24P Beryllium Copper DIP Gold - IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7812
192+
$5.1006
496+
$4.9294
992+
$4.8455
Welcome back, may I help you?