
* Images are for reference only
CY8C6145AZI-S3F02
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY8C6145AZI-S3F02
- JLCPCB Part #
- C6400192
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 1.7V~3.6V 150MHz 256KB 32 Bit 512KB 64 ARM Cortex-M4F Built-in+External FLASH TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
Related Products
Welcome back, may I help you?