
* Images are for reference only
734152063
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 734152063
- JLCPCB Part #
- C588480
- Package
- -
- Description
- 1 170V 3.45mm 50Ω 6GHz Board Side Inner Bore MMCX - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 194
Minimum: 1
Full Reel: 1600
$0.01
Add To List
Available Order Qty: 185
In-stock Item Pricing
Qty Unit Price
1+
$4.4092
10+
$3.8857
30+
$3.5747
100+
$3.2606
500+
$3.1156
1000+
$3.0512
Related Products
Welcome back, may I help you?