
* Images are for reference only
733910083
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 733910083
- JLCPCB Part #
- C493445
- Package
- Plugin
- Description
- 1 18GHz 500V 50Ω Board Side Elbow Inner Bore SMA 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 230
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 198
In-stock Item Pricing
Qty Unit Price
1+
$7.2824
10+
$6.4405
30+
$5.9276
80+
$5.0163
Related Products
Welcome back, may I help you?