
* Images are for reference only
MBR20100FCTS
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- MBR20100FCTS
- JLCPCB Part #
- C698879
- Package
- TO-220F
- Description
- -55℃~+175℃ 1 Pair Common Cathode 100V 130A 20A 850mV@10A TO-220F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.5576
10+
$0.4528
50+
$0.3819
100+
$0.3255
500+
$0.3014
1000+
$0.2869
Related Products
Welcome back, may I help you?