
* Images are for reference only
317-93-109-41-005000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 317-93-109-41-005000
- JLCPCB Part #
- C6381611
- Package
- Plugin
- Description
- -55℃~+125℃ 1.78mm 9P Beryllium Copper Gold SIP Plugin IC / Transistor Socket
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9980
200+
$6.3841
500+
$6.1705
1000+
$6.0645
Related Products
Welcome back, may I help you?