
* Images are for reference only
304-11-111-41-780000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 304-11-111-41-780000
- JLCPCB Part #
- C6380676
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 11P 2.54mm 2.79mm 3A Gold Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7985
200+
$6.7026
500+
$6.4797
1000+
$6.3683
Welcome back, may I help you?