
* Images are for reference only
732511150
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 732511150
- JLCPCB Part #
- C841205
- Package
- -
- Description
- 1 18GHz 500V 50Ω Male Pin - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1522
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1380
In-stock Item Pricing
Qty Unit Price
1+
$3.9984
10+
$3.8470
30+
$3.7568
100+
$3.6666
500+
$3.6247
1000+
$3.6054
Welcome back, may I help you?