
* Images are for reference only
228CDVAGFAMBD
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 228CDVAGFAMBD
- JLCPCB Part #
- C6371578
- Package
- Plugin
- Description
- -25℃~+70℃ 1.6N 12V 50mA PC Pin Round Button SPST-NO Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7178
200+
$1.4846
400+
$1.4348
1000+
$1.4107
Welcome back, may I help you?