
* Images are for reference only
QVMQF574T25-2.0A-27.120
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF574T25-2.0A-27.120
- JLCPCB Part #
- C6371403
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 2.5V 20mA 27.12MHz CMOS ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.4407
201+
$15.7373
501+
$15.2117
999+
$14.9521
Related Products

QMQF574T25-2.0A-27.120
MERCURY Electronic
$39.4407

QVMQF576D25-2.0A-27.120
MERCURY Electronic
$39.6842

QVMQF574T25-2.0A-27.000
MERCURY Electronic
$39.4407

TTJTMLSAYF-19.200000
TAITIEN Elec
$11.4745

MQF574T25-57.850-1.0/-40+85
MERCURY Electronic
$41.7221

QMQF574T25-2.5B-54.000
MERCURY Electronic
$37.1578
Welcome back, may I help you?