
* Images are for reference only
QMQF574T25-2.0A-220.000
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF574T25-2.0A-220.000
- JLCPCB Part #
- C6366936
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 2.5V 220MHz 25mA CMOS ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.4034
201+
$15.7224
501+
$15.1973
999+
$14.9380
Related Products

QMQF574T25-2.0A-120.000
MERCURY Electronic
$39.4034

QVMQF574T25-2.0A-220.000
MERCURY Electronic
$39.4034

QMQF574T25-2.0A-240.000
MERCURY Electronic
$39.4034

589L130X2IAT
CTS Electronic Components
$18.0306

MQF574T25-37.125-1.0/-40+85
MERCURY Electronic
$41.9403

QVMQF574T33-2.0A-16.369
MERCURY Electronic
$39.4034
Welcome back, may I help you?