
* Images are for reference only
QMQF574T25-2.0A-16.670
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF574T25-2.0A-16.670
- JLCPCB Part #
- C6366922
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 16.67MHz 17mA 2.5V CMOS ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.2047
201+
$15.6431
501+
$15.1207
999+
$14.8627
Related Products

QVMQF574T25-2.0A-16.670
MERCURY Electronic
$39.2047

QMQF574T25-2.0A-16.367
MERCURY Electronic
$39.2047

QMQF574T25-2.0A-16.580
MERCURY Electronic
$39.2047

588L240X2ITT
CTS Electronic Components
$17.9397

QMQF574T25-2.5B-18.601
MERCURY Electronic
$36.9354

MQF574T33-19.400-1.0/-40+85
MERCURY Electronic
$41.4724
Welcome back, may I help you?