
* Images are for reference only
01.JT.AJ2835W80N05(2700K)
Extended
- Manufacturer
- Shenzhen Jufei Optoelectronics
- MFR.Part #
- 01.JT.AJ2835W80N05(2700K)
- JLCPCB Part #
- C6365765
- Package
- SMD,2.8x3.5x0.7mm
- Description
- SMD,2.8x3.5x0.7mm New Arrivals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
Related Products

01.JT.AJ2835W80N05(6500K)
Shenzhen Jufei Optoelectronics
$0.0392

01.JT.BJ2835W80N02(2700K)
Shenzhen Jufei Optoelectronics
$0.0392

01.JT.AJ2835W95N05(2700K)
JLCPCB Assembly
$0.0392

01.JT.CC2835W90P03
Shenzhen Jufei Optoelectronics
$0.0392

01.JT.CC2835W80P03(3000K)
Shenzhen Jufei Optoelectronics
$0.0392

01.JT.CC2835W80P03(4000K)
Shenzhen Jufei Optoelectronics
$0.0392
Welcome back, may I help you?