
* Images are for reference only
PPTC212LJBN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PPTC212LJBN-RC
- JLCPCB Part #
- C6358403
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 3A 42P 5.08mm Right Angle Tin Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1587
200+
$1.6599
500+
$1.6051
1000+
$1.5777
Related Products

PPTC272LJBN-RC
Sullins Connector Solutions
$5.3508

PPTC262LJBN-RC
Sullins Connector Solutions
$5.1491

PPTC242LJBN-RC
Sullins Connector Solutions
$4.7555

399-11-124-10-003000
Mill-Max Mfg. Corp.
$22.6531

399-43-143-10-003000
Mill-Max Mfg. Corp.
$8.2786

399-41-152-10-003000
Mill-Max Mfg. Corp.
$24.4436
Welcome back, may I help you?