
* Images are for reference only
PJSOT24C-03_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PJSOT24C-03_R1_00001
- JLCPCB Part #
- C6357575
- Package
- SOT-23
- Description
- -50℃~+150℃ 12A@8/20us 150pF 1uA 24V 26.7V 45.3V 500W@8/20us TVS SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2107
200+
$0.0841
500+
$0.0812
1000+
$0.0800
Related Products
Welcome back, may I help you?