This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NPPN372AFCN-RC

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
NPPN372AFCN-RC
JLCPCB Part #
C6345230
Package
Plugin,P=2mm
Description
-40℃~+105℃ 1A 2 2mm 2mm 4.3mm 74P Gold Through Hole 插件,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7514
200+ $2.6945
500+ $2.6043
1000+ $2.5608
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons