
* Images are for reference only
NPPN122AFEN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN122AFEN-RC
- JLCPCB Part #
- C6345128
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1A 2 24P 2mm 2mm 4.3mm Gold Through Hole 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4738
200+
$0.9873
500+
$0.9551
1000+
$0.9390
Related Products
Welcome back, may I help you?