This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XRCMD40M000FXQ58R0

Extended
Manufacturer
Murata Electronics
MFR.Part #
XRCMD40M000FXQ58R0
JLCPCB Part #
C6337007
Package
SMD1612-4P
Description
-30℃~+85℃ 12pF 40MHz 60Ω ±20ppm ±20ppm SMD1612-4P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0499
200+ $0.4200
500+ $0.4054
1000+ $0.3990

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons